EEU-FR1J121L is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2,000
Unit Price: RM3.59000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,203
Unit Price: RM3.90000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: RM4.96000
Datasheet
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1J121L

DigiKey Part Number
P15405-ND
Manufacturer
Manufacturer Product Number
EEU-FR1J121L
Description
CAP ALUM 120UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1J121L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
9000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
651 mA @ 120 Hz
Ripple Current @ High Frequency
930 mA @ 100 kHz
Impedance
50 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.66000RM3.66
10RM2.32100RM23.21
50RM1.75400RM87.70
200RM1.42610RM285.22
600RM1.23920RM743.52
1,000RM1.16927RM1,169.27
2,600RM1.06142RM2,759.69
5,000RM1.00201RM5,010.05
Manufacturers Standard Package
Unit Price without VAT:RM3.66000
Unit Price with VAT:RM4.02600