680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
cms-photo-disclaimer

EEU-FR1V681B

cms-digikey-product-number
P15395CT-ND - Cut Tape (CT)
P15395TB-ND - Tape & Box (TB)
cms-manufacturer
cms-manufacturer-product-number
EEU-FR1V681B
cms-description
CAP ALUM 680UF 20% 35V RADIAL TH
cms-standard-lead-time
31 Weeks
cms-customer-reference
cms-detailed-description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
cms-eda-cad-models
EEU-FR1V681B Models
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Applications
Mfr
Ripple Current @ Low Frequency
1.635 A @ 120 Hz
Series
Ripple Current @ High Frequency
2.18 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
20 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FM1V681BPanasonic Industry2,829P19725CT-NDRM5.57000Similar
EEU-FR1V681LPanasonic Industry19P14443-NDRM5.77000Similar
EEU-FR1V681LBPanasonic Industry715P15396CT-NDRM5.85000Similar
EEU-FR1V681Panasonic Industry7,369P14514-NDRM5.61000Parametric Equivalent
EKZE350ELL681MK20SChemi-Con4,000565-1696-NDRM4.86000Similar
In-Stock: 175
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT)
QuantityUnit Pricecms-ext-price
1RM5.69000RM5.69
10RM3.67000RM36.70
50RM2.82100RM141.05
100RM2.55290RM255.29
Tape & Box (TB)
QuantityUnit Pricecms-ext-price
500RM2.05314RM1,026.57
1,000RM1.91050RM1,910.50
1,500RM1.83849RM2,757.74
2,500RM1.75822RM4,395.55
3,500RM1.71105RM5,988.68
5,000RM1.66548RM8,327.40
cms-manufacturer-standard-package
Unit Price without VAT:RM5.69000
Unit Price with VAT:RM6.25900