Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-FR1V821LB | |
|---|---|
DigiKey Part Number | P15397CT-ND - Cut Tape (CT) P15397TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1V821LB |
Description | CAP ALUM 820UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1V821LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.853 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.47 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1V821L | Panasonic Industry | 0 | P14444-ND | RM5.75000 | Parametric Equivalent |
| UHV1V821MHD | Nichicon | 684 | 493-16804-ND | RM6.38000 | Similar |
| 35ZLR820MEFC10X25 | Rubycon | 841 | 1189-35ZLR820MEFC10X25-ND | RM8.47000 | Parametric Equivalent |
| EKYB350ELL821MJ25S | Chemi-Con | 41 | 565-EKYB350ELL821MJ25S-ND | RM5.59000 | Parametric Equivalent |
| UHW1V821MPD | Nichicon | 1,083 | 493-6928-ND | RM6.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.83000 | RM5.83 |
| 10 | RM3.77100 | RM37.71 |
| 50 | RM2.90380 | RM145.19 |
| 100 | RM2.62920 | RM262.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.11720 | RM1,058.60 |
| 1,000 | RM1.97114 | RM1,971.14 |
| 1,500 | RM1.89745 | RM2,846.18 |
| 2,500 | RM1.81528 | RM4,538.20 |
| 3,500 | RM1.76699 | RM6,184.47 |
| 5,000 | RM1.72034 | RM8,601.70 |
| Unit Price without VAT: | RM5.83000 |
|---|---|
| Unit Price with VAT: | RM6.41300 |






