
EEU-FS1J331LB | |
|---|---|
DigiKey Part Number | P123403CT-ND - Cut Tape (CT) P123403TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1J331LB |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1J331LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.05 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Impedance | 33 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.004" (25.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.99000 | RM5.99 |
| 10 | RM3.51400 | RM35.14 |
| 50 | RM2.96440 | RM148.22 |
| 100 | RM2.67640 | RM267.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.26724 | RM1,133.62 |
| 1,000 | RM2.11314 | RM2,113.14 |
| 1,500 | RM2.03538 | RM3,053.07 |
| 2,500 | RM2.02376 | RM5,059.40 |
| 3,500 | RM1.89775 | RM6,642.12 |
| 5,000 | RM1.84855 | RM9,242.75 |
| 6,000 | RM1.82515 | RM10,950.90 |
| 12,000 | RM1.74597 | RM20,951.64 |
| 12,500 | RM1.74174 | RM21,771.75 |
| Unit Price without VAT: | RM5.99000 |
|---|---|
| Unit Price with VAT: | RM6.58900 |

