
EEU-FS1K680 | |
|---|---|
DigiKey Part Number | PCE5204-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FS1K680 |
Description | CAP ALUM 68UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1K680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 413 mA @ 120 Hz | |
Ripple Current @ High Frequency | 590 mA @ 100 kHz | |
Impedance | 112 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.47000 | RM3.47 |
| 10 | RM2.19100 | RM21.91 |
| 50 | RM1.65480 | RM82.74 |
| 200 | RM1.34235 | RM268.47 |
| 600 | RM1.16447 | RM698.68 |
| 1,000 | RM1.09788 | RM1,097.88 |
| 2,600 | RM0.99524 | RM2,587.62 |
| 5,000 | RM0.93869 | RM4,693.45 |
| Unit Price without VAT: | RM3.47000 |
|---|---|
| Unit Price with VAT: | RM3.81700 |

