47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS2A470B

DigiKey Part Number
PCE5190CT-ND - Cut Tape (CT)
PCE5190TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS2A470B
Description
CAP ALUM 47UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS2A470B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Series
Ripple Current @ High Frequency
600 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
112 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
6000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FS2A470Panasonic Industry250PCE5224-NDRM4.18000Parametric Equivalent
476KBM100MGUCORNELL DUBILIER KNOWLES8,111476KBM100MGU-NDRM2.96000Parametric Equivalent
860040875002Würth Elektronik3,382732-9254-1-NDRM2.36000Parametric Equivalent
EKY-101EC5470MJC5SChemi-Con1,198565-EKY-101EC5470MJC5S-NDRM2.32000Parametric Equivalent
EKY-101ETD470MJC5SChemi-Con6,380565-EKY-101ETD470MJC5SCT-NDRM2.21000Parametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.33000RM4.33
10RM2.77000RM27.70
50RM2.10640RM105.32
100RM1.89670RM189.67
Tape & Box (TB)
QuantityUnit PriceExt Price
500RM1.50736RM753.68
1,000RM1.39563RM1,395.63
1,500RM1.33921RM2,008.82
2,500RM1.27629RM3,190.72
3,500RM1.23931RM4,337.59
5,000RM1.20359RM6,017.95
Manufacturers Standard Package
Unit Price without VAT:RM4.33000
Unit Price with VAT:RM4.76300