
EEU-HD1E222B | |
|---|---|
DigiKey Part Number | P15738CT-ND - Cut Tape (CT) P15738TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1E222B |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1E222B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.09 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.254 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.60000 | RM10.60 |
| 10 | RM7.04100 | RM70.41 |
| 50 | RM5.56800 | RM278.40 |
| 100 | RM5.10270 | RM510.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.38452 | RM2,192.26 |
| 1,000 | RM4.12802 | RM4,128.02 |
| 1,500 | RM3.99863 | RM5,997.94 |
| 2,500 | RM3.85442 | RM9,636.05 |
| 3,500 | RM3.76968 | RM13,193.88 |
| 5,000 | RM3.68787 | RM18,439.35 |
| Unit Price without VAT: | RM10.60000 |
|---|---|
| Unit Price with VAT: | RM11.66000 |

