470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-HD1H471B

DigiKey Part Number
P15757CT-ND - Cut Tape (CT)
P15757TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-HD1H471B
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-HD1H471B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
530 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
795 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1HHG471BPanasonic Industry398P19527CT-NDRM4.53000Parametric Equivalent
EEU-HD1H471Panasonic Industry314P15149-NDRM7.92000Parametric Equivalent
50PX470MEFC10X20Rubycon3,5511189-4213-NDRM3.19000Parametric Equivalent
50PX470MEFCT810X20Rubycon5371189-50PX470MEFCT810X20CT-NDRM3.51000Parametric Equivalent
EKMQ500EMC471MJ20SChemi-Con1,233565-EKMQ500EMC471MJ20S-NDRM5.32000Parametric Equivalent
In-Stock: 79
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM8.08000RM8.08
10RM5.27600RM52.76
50RM4.11660RM205.83
100RM3.75050RM375.05
Tape & Box (TB)
QuantityUnit PriceExt Price
500RM3.06328RM1,531.64
1,000RM2.86852RM2,868.52
1,500RM2.77032RM4,155.48
2,500RM2.66084RM6,652.10
3,500RM2.59647RM9,087.65
5,000RM2.53434RM12,671.70
Manufacturers Standard Package
Unit Price without VAT:RM8.08000
Unit Price with VAT:RM8.88800