470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1K471V

DigiKey Part Number
P124633TR-ND - Tape & Reel (TR)
P124633CT-ND - Cut Tape (CT)
P124633DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-FK1K471V
Description
CAP ALUM 470UF 20% 80V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1K471V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
687.8 mA @ 120 Hz
Ripple Current @ High Frequency
917 mA @ 100 kHz
Impedance
153 mOhms
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.20000RM13.20
10RM8.85700RM88.57
50RM7.05900RM352.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125RM6.21320RM776.65
250RM5.77684RM1,444.21
375RM5.55656RM2,083.71
625RM5.31099RM3,319.37
875RM5.16666RM4,520.83
1,250RM5.02725RM6,284.06
Manufacturers Standard Package
Unit Price without VAT:RM13.20000
Unit Price with VAT:RM14.52000