680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1V681V

DigiKey Part Number
P124638TR-ND - Tape & Reel (TR)
P124638CT-ND - Cut Tape (CT)
P124638DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-FK1V681V
Description
CAP ALUM 680UF 20% 35V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1V681V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
825 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Impedance
60 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.543" (13.80mm)
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.87000RM10.87
10RM7.24600RM72.46
50RM5.73420RM286.71
100RM4.91750RM491.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200RM4.86885RM973.77
400RM4.45663RM1,782.65
600RM4.35423RM2,612.54
1,000RM4.24961RM4,249.61
1,400RM4.11176RM5,756.46
2,000RM3.97469RM7,949.38
2,400RM3.96047RM9,505.13
4,800RM3.81897RM18,331.06
5,000RM3.80978RM19,048.90
Manufacturers Standard Package
Unit Price without VAT:RM10.87000
Unit Price with VAT:RM11.95700