330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-TG1E331Q

DigiKey Part Number
PCE3638TR-ND - Tape & Reel (TR)
PCE3638CT-ND - Cut Tape (CT)
PCE3638DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-TG1E331Q
Description
CAP ALUM 330UF 20% 25V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-TG1E331Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
520 mA @ 120 Hz
Ripple Current @ High Frequency
800 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,331
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.60000RM7.60
10RM4.98400RM49.84
50RM3.88720RM194.36
100RM3.54010RM354.01
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200RM3.31335RM662.67
400RM3.06878RM1,227.51
600RM2.94528RM1,767.17
1,000RM2.80764RM2,807.64
1,400RM2.72671RM3,817.39
2,000RM2.64853RM5,297.06
2,400RM2.61137RM6,267.29
4,800RM2.48556RM11,930.69
5,000RM2.47886RM12,394.30
Manufacturers Standard Package
Unit Price without VAT:RM7.60000
Unit Price with VAT:RM8.36000