
EEV-TG2A101M | |
|---|---|
DigiKey Part Number | PCE3695TR-ND - Tape & Reel (TR) PCE3695CT-ND - Cut Tape (CT) PCE3695DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG2A101M |
Description | CAP ALUM 100UF 20% 100V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG2A101M Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 227.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.23000 | RM11.23 |
| 10 | RM7.47400 | RM74.74 |
| 50 | RM5.91560 | RM295.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | RM5.18600 | RM648.25 |
| 250 | RM4.80760 | RM1,201.90 |
| 375 | RM4.61653 | RM1,731.20 |
| 625 | RM4.40347 | RM2,752.17 |
| 875 | RM4.27830 | RM3,743.51 |
| 1,250 | RM4.15733 | RM5,196.66 |
| Unit Price without VAT: | RM11.23000 |
|---|---|
| Unit Price with VAT: | RM12.35300 |

