
EKMB1108111 | |
|---|---|
DigiKey Part Number | 255-EKMB1108111-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1108111 |
Description | SENSOR PIR 1UA DIGITAL WHITE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 232" (5.9m) 19.4' Wide Area Lens, White Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMB1108111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | 232" (5.9m) 19.4' | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | Internal | |
Features | Wide Area Lens, White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM71.39000 | RM71.39 |
| 5 | RM65.03400 | RM325.17 |
| 10 | RM62.67000 | RM626.70 |
| 25 | RM59.84720 | RM1,496.18 |
| 50 | RM57.91640 | RM2,895.82 |
| 100 | RM56.14460 | RM5,614.46 |
| 500 | RM52.57466 | RM26,287.33 |
| Unit Price without VAT: | RM71.39000 |
|---|---|
| Unit Price with VAT: | RM78.52900 |

