Sensor PIR (Passive Infrared) 86.614" (2.2m) Saturn Lens, Pearl White Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sensor PIR (Passive Infrared) 86.614" (2.2m) Saturn Lens, Pearl White Module
PIR Sensors: Product Line Expansion

EKMB1193113

DigiKey Part Number
255-5415-ND
Manufacturer
Manufacturer Product Number
EKMB1193113
Description
SENSOR MOTION PIR STD PEARL LENS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 86.614" (2.2m) Saturn Lens, Pearl White Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.3V ~ 4V
Manufacturer
Panasonic Electric Works
Trigger Type
External
Series
Features
Saturn Lens, Pearl White
Packaging
Tray
Package / Case
Module
Part Status
Active
Operating Temperature
-18°C ~ 60°C
Sensor Type
PIR (Passive Infrared)
Detection Pattern
Standard
Sensing Distance
86.614" (2.2m)
Base Product Number
Output Type
Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
50RM46.54880RM2,327.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM46.54880
Unit Price with VAT:RM51.20368