New at DigiKey
Sensor PIR (Passive Infrared) 394" (10m) 32.8' Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMB1301811K

DigiKey Part Number
255-EKMB1301811K-ND
Manufacturer
Manufacturer Product Number
EKMB1301811K
Description
SENSOR PIR 6UA DIGITAL WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 394" (10m) 32.8' Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tray
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
394" (10m) 32.8'
Output Type
Digital
Voltage - Supply
2.3V ~ 4V
Trigger Type
Internal
Features
-
Package / Case
Module
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM68.16000RM68.16
5RM62.07000RM310.35
10RM59.80100RM598.01
25RM57.09080RM1,427.27
50RM55.23720RM2,761.86
100RM53.53670RM5,353.67
500RM50.10940RM25,054.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM68.16000
Unit Price with VAT:RM74.97600