


EKMB1303113K | |
|---|---|
DigiKey Part Number | 255-3495-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1303113K |
Description | SENSOR PIR LONG DIS TYPE 6UA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' Long Distance Lens, Pearl White |
Datasheet | Datasheet |
EDA/CAD Models | EKMB1303113K Models |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 2.3V ~ 4V |
Series | Trigger Type Internal |
Packaging Bulk | Features Long Distance Lens, Pearl White |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type PIR (Passive Infrared) | Detection Pattern Long |
Sensing Distance 472" (12m) 39.4' | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM87.39000 | RM87.39 |
| 5 | RM79.80800 | RM399.04 |
| 10 | RM76.98800 | RM769.88 |
| 25 | RM73.60880 | RM1,840.22 |
| 50 | RM71.29980 | RM3,564.99 |
| 100 | RM69.18170 | RM6,918.17 |
| 500 | RM64.91182 | RM32,455.91 |
| Unit Price without VAT: | RM87.39000 |
|---|---|
| Unit Price with VAT: | RM96.12900 |

