
EKMB1308113K | |
|---|---|
DigiKey Part Number | 255-EKMB1308113K-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1308113K |
Description | SENSOR PIR 6UA DIGITAL PEARL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 232" (5.9m) 19.4' Wide Area Lens, Pearl White Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMB1308113K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | 232" (5.9m) 19.4' | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | Internal | |
Features | Wide Area Lens, Pearl White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM48.23000 | RM48.23 |
| 5 | RM43.73400 | RM218.67 |
| 10 | RM42.06300 | RM420.63 |
| 25 | RM40.06840 | RM1,001.71 |
| 50 | RM38.70500 | RM1,935.25 |
| 100 | RM37.45360 | RM3,745.36 |
| 500 | RM34.93314 | RM17,466.57 |
| 1,000 | RM33.99353 | RM33,993.53 |
| Unit Price without VAT: | RM48.23000 |
|---|---|
| Unit Price with VAT: | RM53.05300 |

