
EKMB1391111K | |
|---|---|
DigiKey Part Number | 255-6291-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1391111K |
Description | SENSOR MOTION PIR SLIGHT MOTION |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 98.425" (2.5m) Slight Motion Lens, White Module |
Datasheet | Datasheet |
Category | Voltage - Supply 2.3V ~ 4V |
Manufacturer Panasonic Electric Works | Trigger Type Internal |
Series | Features Slight Motion Lens, White |
Packaging Tray | Package / Case Module |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type PIR (Passive Infrared) | Detection Pattern Slight |
Sensing Distance 98.425" (2.5m) | Base Product Number |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM48.23000 | RM48.23 |
| 5 | RM43.73400 | RM218.67 |
| 10 | RM42.06300 | RM420.63 |
| 25 | RM40.06840 | RM1,001.71 |
| 50 | RM38.70500 | RM1,935.25 |
| 100 | RM37.45360 | RM3,745.36 |
| 500 | RM34.93314 | RM17,466.57 |
| 1,000 | RM33.99353 | RM33,993.53 |
| Unit Price without VAT: | RM48.23000 |
|---|---|
| Unit Price with VAT: | RM53.05300 |



