Sensor Motion, Pyroelectric, PIR (Passive Infrared) 669" (17m) 55.8' High Density Lens, Pearl White Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMB4306113K

DigiKey Part Number
255-EKMB4306113K-ND
Manufacturer
Manufacturer Product Number
EKMB4306113K
Description
SENSOR PIR 6UA DIGITAL PEARL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Sensor Motion, Pyroelectric, PIR (Passive Infrared) 669" (17m) 55.8' High Density Lens, Pearl White Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tray
Part Status
Active
Sensor Type
Motion, Pyroelectric, PIR (Passive Infrared)
Sensing Distance
669" (17m) 55.8'
Output Type
Digital
Voltage - Supply
2.3V ~ 4V
Trigger Type
Internal
Features
High Density Lens, Pearl White
Package / Case
Module
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM78.21000RM78.21
5RM71.30600RM356.53
10RM68.74900RM687.49
25RM65.68920RM1,642.23
50RM63.59560RM3,179.78
100RM61.67560RM6,167.56
500RM57.80594RM28,902.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM78.21000
Unit Price with VAT:RM86.03100