Sensor PIR (Passive Infrared) 5m No Lens Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sensor PIR (Passive Infrared) 5m No Lens Module
PIR Sensors: Product Line Expansion

EKMC1600100

DigiKey Part Number
255-5409-ND
Manufacturer
Manufacturer Product Number
EKMC1600100
Description
PAPIRS MOTION SENSOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 5m No Lens Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
5m
Output Type
Digital
Voltage - Supply
3V ~ 6V
Trigger Type
Internal
Features
No Lens
Package / Case
Module
Operating Temperature
-20°C ~ 60°C
Detection Pattern
Wide
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,485
Factory Stock: 6,200
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM40.15000RM40.15
5RM36.33400RM181.67
10RM34.91600RM349.16
25RM33.22040RM830.51
50RM32.06060RM1,603.03
100RM30.99800RM3,099.80
500RM28.85688RM14,428.44
1,000RM28.05867RM28,058.67
Manufacturers Standard Package
Unit Price without VAT:RM40.15000
Unit Price with VAT:RM44.16500