
EKMC1603813 | |
|---|---|
DigiKey Part Number | 255-EKMC1603813-ND |
Manufacturer | |
Manufacturer Product Number | EKMC1603813 |
Description | SENSOR PIR 170UA DIGITAL WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 944" (24m) 78.7' Module |
Datasheet | Datasheet |
Category | Sensing Distance 944" (24m) 78.7' |
Manufacturer Panasonic Electric Works | Output Type Digital |
Series | Voltage - Supply 3V ~ 6V |
Packaging Tray | Trigger Type Internal |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.65000 | RM41.65 |
| 5 | RM37.70600 | RM188.53 |
| 10 | RM36.23600 | RM362.36 |
| 25 | RM34.48440 | RM862.11 |
| 50 | RM33.28660 | RM1,664.33 |
| 100 | RM32.18860 | RM3,218.86 |
| 500 | RM29.97678 | RM14,988.39 |
| 1,000 | RM29.15230 | RM29,152.30 |
| Unit Price without VAT: | RM41.65000 |
|---|---|
| Unit Price with VAT: | RM45.81500 |

