
EKMC2601112K | |
|---|---|
DigiKey Part Number | 255-6307-ND |
Manufacturer | |
Manufacturer Product Number | EKMC2601112K |
Description | SENSOR MOTION PIR STD 170UA BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, Black Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 197" (5m) 16.4' | |
Output Type | Analog | |
Voltage - Supply | 3V ~ 5.5V | |
Trigger Type | Internal | |
Features | Standard Lens, Black | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Detection Pattern | Standard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.49000 | RM41.49 |
| 5 | RM37.56400 | RM187.82 |
| 10 | RM36.10600 | RM361.06 |
| 25 | RM34.36000 | RM859.00 |
| 50 | RM33.16540 | RM1,658.27 |
| 100 | RM32.07080 | RM3,207.08 |
| 500 | RM29.86598 | RM14,932.99 |
| 1,000 | RM29.04418 | RM29,044.18 |
| Unit Price without VAT: | RM41.49000 |
|---|---|
| Unit Price with VAT: | RM45.63900 |





