
EKMC2601813K | |
|---|---|
DigiKey Part Number | 255-EKMC2601813K-ND |
Manufacturer | |
Manufacturer Product Number | EKMC2601813K |
Description | SENSOR PIR 170UA ANALOG WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 276" (7m) 23' Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 276" (7m) 23' | |
Output Type | Analog | |
Voltage - Supply | 3V ~ 5.5V | |
Trigger Type | Internal | |
Features | - | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.34000 | RM43.34 |
| 5 | RM39.25000 | RM196.25 |
| 10 | RM37.73300 | RM377.33 |
| 25 | RM35.91880 | RM897.97 |
| 50 | RM34.67760 | RM1,733.88 |
| 100 | RM33.53960 | RM3,353.96 |
| 500 | RM31.24782 | RM15,623.91 |
| 1,000 | RM30.39367 | RM30,393.67 |
| Unit Price without VAT: | RM43.34000 |
|---|---|
| Unit Price with VAT: | RM47.67400 |




