
EKMC2607111K | |
|---|---|
DigiKey Part Number | EKMC2607111K-ND |
Manufacturer | |
Manufacturer Product Number | EKMC2607111K |
Description | LOW PROFILE LENS, 170UA, ANALOG, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 197" (5m) 16.4' Low Profile Lens, White Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 197" (5m) 16.4' | |
Output Type | Analog | |
Voltage - Supply | 3V ~ 5.5V | |
Trigger Type | Internal | |
Features | Low Profile Lens, White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM44.96000 | RM44.96 |
| 5 | RM40.73200 | RM203.66 |
| 10 | RM39.16000 | RM391.60 |
| 25 | RM37.28520 | RM932.13 |
| 50 | RM36.00380 | RM1,800.19 |
| 100 | RM34.82840 | RM3,482.84 |
| 500 | RM32.46080 | RM16,230.40 |
| 1,000 | RM31.57815 | RM31,578.15 |
| Unit Price without VAT: | RM44.96000 |
|---|---|
| Unit Price with VAT: | RM49.45600 |










