Similar

ENW-89829A3KF | |
|---|---|
DigiKey Part Number | P16859TR-ND - Tape & Reel (TR) P16859CT-ND - Cut Tape (CT) P16859DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-89829A3KF |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ENW-89829A3KF Models |
Category | Sensitivity -93dBm |
Mfr | Serial Interfaces I2S, UART |
Series | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part Si1000 |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 4.8V |
DigiKey Programmable Not Verified | Current - Receiving 39.2mA |
RF Family/Standard Bluetooth | Current - Transmitting 39.2mA |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case Module |
Data Rate 3Mbps | Base Product Number |
Power - Output 10dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC2564MODACMOG | Texas Instruments | 2,702 | 296-44311-ND | RM59.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM54.69000 | RM54.69 |
| 10 | RM47.53600 | RM475.36 |
| 25 | RM45.06240 | RM1,126.56 |
| 100 | RM41.66550 | RM4,166.55 |
| 250 | RM39.63232 | RM9,908.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM37.82668 | RM18,913.34 |
| 1,000 | RM36.48921 | RM36,489.21 |
| Unit Price without VAT: | RM54.69000 |
|---|---|
| Unit Price with VAT: | RM60.15900 |


