
ERA-1AEB751C | |
|---|---|
DigiKey Part Number | P750BXTR-ND - Tape & Reel (TR) P750BXCT-ND - Cut Tape (CT) P750BXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-1AEB751C |
Description | RES SMD 750 OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1AEB751C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.52800 | RM5.28 |
| 25 | RM0.49000 | RM12.25 |
| 50 | RM0.46260 | RM23.13 |
| 100 | RM0.43690 | RM43.69 |
| 250 | RM0.40568 | RM101.42 |
| 500 | RM0.38422 | RM192.11 |
| 1,000 | RM0.36469 | RM364.69 |
| 5,000 | RM0.32646 | RM1,632.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.30568 | RM4,585.20 |
| 30,000 | RM0.29454 | RM8,836.20 |
| 45,000 | RM0.28867 | RM12,990.15 |
| 75,000 | RM0.28190 | RM21,142.50 |
| 105,000 | RM0.27780 | RM29,169.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

