
ERA-2AEB1022X | |
|---|---|
DigiKey Part Number | P10.2KDCTR-ND - Tape & Reel (TR) P10.2KDCCT-ND - Cut Tape (CT) P10.2KDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB1022X |
Description | RES SMD 10.2KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB1022X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.36600 | RM3.66 |
| 25 | RM0.34040 | RM8.51 |
| 50 | RM0.32220 | RM16.11 |
| 100 | RM0.30420 | RM30.42 |
| 250 | RM0.28212 | RM70.53 |
| 500 | RM0.26706 | RM133.53 |
| 1,000 | RM0.25318 | RM253.18 |
| 5,000 | RM0.22601 | RM1,130.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.21631 | RM2,163.10 |
| 20,000 | RM0.20771 | RM4,154.20 |
| 30,000 | RM0.20316 | RM6,094.80 |
| 50,000 | RM0.19790 | RM9,895.00 |
| 70,000 | RM0.19471 | RM13,629.70 |
| 100,000 | RM0.19154 | RM19,154.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

