ERA-2AEB1581X is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 2,383
Unit Price: RM1.10000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: RM0.92791
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: RM0.26973
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.25452
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.18977
Datasheet

Direct


YAGEO
In Stock: 10,000
Unit Price: RM0.39000
Datasheet

Direct


Vishay Dale
In Stock: 7,323
Unit Price: RM0.91000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.39058
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.68506
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.07231
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM4.22703
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM4.12841
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM3.96754
Datasheet

Upgrade


WEC
In Stock: 1,000
Unit Price: RM2.28520
Datasheet
1.58 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2AEB1581X

DigiKey Part Number
P1.58KDCTR-ND - Tape & Reel (TR)
P1.58KDCCT-ND - Cut Tape (CT)
P1.58KDCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AEB1581X
Description
RES SMD 1.58KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.58 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AEB1581X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.32300RM3.23
25RM0.29960RM7.49
50RM0.28220RM14.11
100RM0.26750RM26.75
250RM0.26208RM65.52
500RM0.25822RM129.11
1,000RM0.25047RM250.47
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.20302RM2,030.20
20,000RM0.19496RM3,899.20
30,000RM0.19069RM5,720.70
50,000RM0.18943RM9,471.50
70,000RM0.18275RM12,792.50
100,000RM0.17978RM17,978.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900