
ERA-2AEB1650X | |
|---|---|
DigiKey Part Number | P165DCTR-ND - Tape & Reel (TR) P165DCCT-ND - Cut Tape (CT) P165DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB1650X |
Description | RES SMD 165 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 165 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB1650X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.50400 | RM5.04 |
| 25 | RM0.46640 | RM11.66 |
| 50 | RM0.44040 | RM22.02 |
| 100 | RM0.41610 | RM41.61 |
| 250 | RM0.38644 | RM96.61 |
| 500 | RM0.36586 | RM182.93 |
| 1,000 | RM0.34723 | RM347.23 |
| 5,000 | RM0.31072 | RM1,553.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.29773 | RM2,977.30 |
| 20,000 | RM0.28626 | RM5,725.20 |
| 30,000 | RM0.28019 | RM8,405.70 |
| 50,000 | RM0.27319 | RM13,659.50 |
| 70,000 | RM0.26894 | RM18,825.80 |
| 100,000 | RM0.26473 | RM26,473.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

