2.74 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2AEB2741X

DigiKey Part Number
10-ERA-2AEB2741XTR-ND - Tape & Reel (TR)
10-ERA-2AEB2741XCT-ND - Cut Tape (CT)
10-ERA-2AEB2741XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AEB2741X
Description
RES SMD 2.74KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.74 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AEB2741X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,778
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.50400RM5.04
25RM0.46640RM11.66
50RM0.44040RM22.02
100RM0.41610RM41.61
250RM0.38644RM96.61
500RM0.36586RM182.93
1,000RM0.34723RM347.23
5,000RM0.31072RM1,553.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.29773RM2,977.30
20,000RM0.28626RM5,725.20
30,000RM0.28019RM8,405.70
50,000RM0.27319RM13,659.50
70,000RM0.26894RM18,825.80
100,000RM0.26473RM26,473.00
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900