
ERA-2AEB3160X | |
|---|---|
DigiKey Part Number | P316DCTR-ND - Tape & Reel (TR) P316DCCT-ND - Cut Tape (CT) P316DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB3160X |
Description | RES SMD 316 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 316 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB3160X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.32300 | RM3.23 |
| 25 | RM0.29960 | RM7.49 |
| 50 | RM0.28220 | RM14.11 |
| 100 | RM0.26670 | RM26.67 |
| 250 | RM0.24744 | RM61.86 |
| 500 | RM0.23420 | RM117.10 |
| 1,000 | RM0.22210 | RM222.10 |
| 5,000 | RM0.19825 | RM991.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.20302 | RM2,030.20 |
| 20,000 | RM0.19496 | RM3,899.20 |
| 30,000 | RM0.19069 | RM5,720.70 |
| 50,000 | RM0.18575 | RM9,287.50 |
| 70,000 | RM0.18275 | RM12,792.50 |
| 100,000 | RM0.17978 | RM17,978.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

