ERA-2AEB5232X is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 1,935
Unit Price: RM0.26000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: RM0.18417
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: RM0.06846
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.06460
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.04817
Datasheet

Direct


YAGEO
In Stock: 15,037
Unit Price: RM0.10000
Datasheet

Direct


Vishay Dale
In Stock: 9,512
Unit Price: RM0.26000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.31200
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.42768
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.27216
Datasheet
52.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2AEB5232X

DigiKey Part Number
P52.3KDCTR-ND - Tape & Reel (TR)
P52.3KDCCT-ND - Cut Tape (CT)
P52.3KDCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AEB5232X
Description
RES SMD 52.3KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
52.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AEB5232X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B52K3E1TE Connectivity Passive Product1,935A102901CT-NDRM0.26000Direct
MCS04020D5232BE100Vishay0MCS04020D5232BE100-NDRM0.18417Direct
RG1005P-5232-B-T5Susumu0RG1005P-5232-B-T5-NDRM0.06846Direct
RNCF0402BKE52K3Stackpole Electronics Inc0RNCF0402BKE52K3-NDRM0.06460Direct
RNCF0402BTE52K3Stackpole Electronics Inc0RNCF0402BTE52K3-NDRM0.04817Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.36600RM3.66
25RM0.34040RM8.51
50RM0.32220RM16.11
100RM0.30420RM30.42
250RM0.28212RM70.53
500RM0.26706RM133.53
1,000RM0.25318RM253.18
5,000RM0.22601RM1,130.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.21631RM2,163.10
20,000RM0.20771RM4,154.20
30,000RM0.20316RM6,094.80
50,000RM0.19790RM9,895.00
70,000RM0.19471RM13,629.70
100,000RM0.19154RM19,154.00
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300