ERA-2AEB5362X is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 630
Unit Price: RM417.00000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: RM363.72200
Datasheet

Direct


Susumu
In Stock: 4,352
Unit Price: RM247.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM99.76520
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM74.38600
Datasheet

Direct


YAGEO
In Stock: 4,269
Unit Price: RM309.00000
Datasheet

Direct


Vishay Dale
In Stock: 4,384
Unit Price: RM355.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM462.35620
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM843.89100
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM420.32400
Datasheet
53.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2AEB5362X

DigiKey Part Number
P53.6KDCTR-ND - Tape & Reel (TR)
P53.6KDCCT-ND - Cut Tape (CT)
P53.6KDCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AEB5362X
Description
RES SMD 53.6KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
53.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AEB5362X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.32300RM3.23
25RM0.29960RM7.49
50RM0.28220RM14.11
100RM0.26670RM26.67
250RM0.24744RM61.86
500RM0.23420RM117.10
1,000RM0.22210RM222.10
5,000RM0.19825RM991.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.20302RM2,030.20
20,000RM0.19496RM3,899.20
30,000RM0.19069RM5,720.70
50,000RM0.18943RM9,471.50
70,000RM0.17978RM12,584.60
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900