ERA-2AEB95R3X is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 140
Unit Price: RM1.18000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: RM0.33773
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.25452
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.18977
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: RM0.18422
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.40850
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.39058
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.68506
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.07231
Datasheet

Upgrade


WEC
In Stock: 1,000
Unit Price: RM2.28520
Datasheet
95.3 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2AEB95R3X

DigiKey Part Number
P95.3DCTR-ND - Tape & Reel (TR)
P95.3DCCT-ND - Cut Tape (CT)
P95.3DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AEB95R3X
Description
RES SMD 95.3 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
95.3 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AEB95R3X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.36600RM3.66
25RM0.34040RM8.51
50RM0.32220RM16.11
100RM0.30420RM30.42
250RM0.28212RM70.53
500RM0.26706RM133.53
1,000RM0.25318RM253.18
5,000RM0.22601RM1,130.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.21631RM2,163.10
20,000RM0.20771RM4,154.20
30,000RM0.20316RM6,094.80
50,000RM0.19790RM9,895.00
70,000RM0.19471RM13,629.70
100,000RM0.19154RM19,154.00
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300