ERA-2AKD390X is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: RM0.05992
Datasheet

Direct


Susumu
In Stock: 31,259
Unit Price: RM0.39000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 22,323
Unit Price: RM1.06000
Datasheet

Upgrade


YAGEO
In Stock: 1,104
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.18410
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.15037
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.14570
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.11396
Datasheet

Upgrade


YAGEO
In Stock: 9,950
Unit Price: RM0.39000
Datasheet
39 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2AKD390X

DigiKey Part Number
10-ERA-2AKD390XTR-ND - Tape & Reel (TR)
10-ERA-2AKD390XCT-ND - Cut Tape (CT)
10-ERA-2AKD390XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AKD390X
Description
RES SMD 39 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AKD390X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.23200RM2.32
25RM0.21760RM5.44
50RM0.20480RM10.24
100RM0.19350RM19.35
250RM0.17952RM44.88
500RM0.16982RM84.91
1,000RM0.16087RM160.87
5,000RM0.14311RM715.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.13674RM1,367.40
20,000RM0.13107RM2,621.40
30,000RM0.12807RM3,842.10
50,000RM0.12459RM6,229.50
70,000RM0.12247RM8,572.90
100,000RM0.12037RM12,037.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900