
ERA-2APB102X | |
|---|---|
DigiKey Part Number | P1KCNTR-ND - Tape & Reel (TR) P1KCNCT-ND - Cut Tape (CT) P1KCNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB102X |
Description | RES SMD 1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB102X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.57200 | RM15.72 |
| 25 | RM1.45640 | RM36.41 |
| 50 | RM1.37580 | RM68.79 |
| 100 | RM1.30060 | RM130.06 |
| 250 | RM1.21084 | RM302.71 |
| 500 | RM1.15000 | RM575.00 |
| 1,000 | RM1.09512 | RM1,095.12 |
| 5,000 | RM0.98931 | RM4,946.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.95223 | RM9,522.30 |
| 20,000 | RM0.91967 | RM18,393.40 |
| 30,000 | RM0.90255 | RM27,076.50 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

