
ERA-2APB681X | |
|---|---|
DigiKey Part Number | P680CNTR-ND - Tape & Reel (TR) P680CNCT-ND - Cut Tape (CT) P680CNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB681X |
Description | RES SMD 680 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB681X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.37900 | RM13.79 |
| 25 | RM1.27640 | RM31.91 |
| 50 | RM1.20640 | RM60.32 |
| 100 | RM1.14100 | RM114.10 |
| 250 | RM1.06224 | RM265.56 |
| 500 | RM1.00880 | RM504.40 |
| 1,000 | RM0.96061 | RM960.61 |
| 5,000 | RM0.91328 | RM4,566.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.89376 | RM8,937.60 |
| 20,000 | RM0.86320 | RM17,264.00 |
| 30,000 | RM0.84713 | RM25,413.90 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

