
ERA-2ARB203X | |
|---|---|
DigiKey Part Number | P20KCPTR-ND - Tape & Reel (TR) P20KCPCT-ND - Cut Tape (CT) P20KCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB203X |
Description | RES SMD 20K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB203X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.52100 | RM15.21 |
| 25 | RM1.41040 | RM35.26 |
| 50 | RM1.33260 | RM66.63 |
| 100 | RM1.26000 | RM126.00 |
| 250 | RM1.17348 | RM293.37 |
| 500 | RM1.11486 | RM557.43 |
| 1,000 | RM1.06199 | RM1,061.99 |
| 5,000 | RM1.01515 | RM5,075.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.98931 | RM9,893.10 |
| 20,000 | RM0.95586 | RM19,117.20 |
| 30,000 | RM0.93828 | RM28,148.40 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

