
ERA-2ARB6651X | |
|---|---|
DigiKey Part Number | P18103TR-ND - Tape & Reel (TR) P18103CT-ND - Cut Tape (CT) P18103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB6651X |
Description | RES SMD 6.65KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB6651X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.73400 | RM17.34 |
| 25 | RM1.60760 | RM40.19 |
| 50 | RM1.51920 | RM75.96 |
| 100 | RM1.43650 | RM143.65 |
| 250 | RM1.33772 | RM334.43 |
| 500 | RM1.27088 | RM635.44 |
| 1,000 | RM1.21064 | RM1,210.64 |
| 5,000 | RM1.09464 | RM5,473.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM1.05403 | RM10,540.30 |
| 20,000 | RM1.01839 | RM20,367.80 |
| 30,000 | RM0.99966 | RM29,989.80 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

