
ERA-2ARB681X | |
|---|---|
DigiKey Part Number | P680CPTR-ND - Tape & Reel (TR) P680CPCT-ND - Cut Tape (CT) P680CPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB681X |
Description | RES SMD 680 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB681X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM2.02100 | RM20.21 |
| 25 | RM1.87560 | RM46.89 |
| 50 | RM1.77140 | RM88.57 |
| 100 | RM1.67610 | RM167.61 |
| 250 | RM1.56152 | RM390.38 |
| 500 | RM1.48404 | RM742.02 |
| 1,000 | RM1.41442 | RM1,414.42 |
| 5,000 | RM1.28064 | RM6,403.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM1.23388 | RM12,338.80 |
| 20,000 | RM1.19288 | RM23,857.60 |
| 30,000 | RM1.17134 | RM35,140.20 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

