
ERA-2ARC332X | |
|---|---|
DigiKey Part Number | P3.3KCQTR-ND - Tape & Reel (TR) P3.3KCQCT-ND - Cut Tape (CT) P3.3KCQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC332X |
Description | RES SMD 3.3KOHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC332X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.65000 | RM6.50 |
| 25 | RM0.60360 | RM15.09 |
| 50 | RM0.57060 | RM28.53 |
| 100 | RM0.53940 | RM53.94 |
| 250 | RM0.50100 | RM125.25 |
| 500 | RM0.47492 | RM237.46 |
| 1,000 | RM0.45117 | RM451.17 |
| 5,000 | RM0.41112 | RM2,055.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.41586 | RM4,158.60 |
| 20,000 | RM0.40045 | RM8,009.00 |
| 30,000 | RM0.39233 | RM11,769.90 |
| 50,000 | RM0.38295 | RM19,147.50 |
| 70,000 | RM0.37784 | RM26,448.80 |
| 100,000 | RM0.37165 | RM37,165.00 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

