
ERA-3AEB2553V | |
|---|---|
DigiKey Part Number | P255KDBTR-ND - Tape & Reel (TR) P255KDBCT-ND - Cut Tape (CT) P255KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB2553V |
Description | RES SMD 255K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 255 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB2553V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.27600 | RM2.76 |
| 25 | RM0.25520 | RM6.38 |
| 50 | RM0.24040 | RM12.02 |
| 100 | RM0.22730 | RM22.73 |
| 250 | RM0.21072 | RM52.68 |
| 500 | RM0.19936 | RM99.68 |
| 1,000 | RM0.18888 | RM188.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.16825 | RM841.25 |
| 10,000 | RM0.16085 | RM1,608.50 |
| 15,000 | RM0.15691 | RM2,353.65 |
| 25,000 | RM0.15233 | RM3,808.25 |
| 35,000 | RM0.14955 | RM5,234.25 |
| 50,000 | RM0.14677 | RM7,338.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

