
ERA-3AEB2741V | |
|---|---|
DigiKey Part Number | P2.74KDBTR-ND - Tape & Reel (TR) P2.74KDBCT-ND - Cut Tape (CT) P2.74KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB2741V |
Description | RES SMD 2.74KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB2741V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.27700 | RM2.77 |
| 25 | RM0.25600 | RM6.40 |
| 50 | RM0.24100 | RM12.05 |
| 100 | RM0.22790 | RM22.79 |
| 250 | RM0.21124 | RM52.81 |
| 500 | RM0.19988 | RM99.94 |
| 1,000 | RM0.18936 | RM189.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.16867 | RM843.35 |
| 10,000 | RM0.16126 | RM1,612.60 |
| 15,000 | RM0.15731 | RM2,359.65 |
| 25,000 | RM0.15272 | RM3,818.00 |
| 35,000 | RM0.14993 | RM5,247.55 |
| 50,000 | RM0.14714 | RM7,357.00 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

