66.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AEB6652V

DigiKey Part Number
P66.5KDBTR-ND - Tape & Reel (TR)
P66.5KDBCT-ND - Cut Tape (CT)
P66.5KDBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AEB6652V
Description
RES SMD 66.5KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
66.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AEB6652V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,470
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.34300RM3.43
25RM0.31840RM7.96
50RM0.30020RM15.01
100RM0.28370RM28.37
250RM0.26320RM65.80
500RM0.24900RM124.50
1,000RM0.23608RM236.08
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.21064RM1,053.20
10,000RM0.20154RM2,015.40
15,000RM0.19671RM2,950.65
25,000RM0.19109RM4,777.25
35,000RM0.18767RM6,568.45
50,000RM0.18428RM9,214.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900