
ERA-3AEB7152V | |
|---|---|
DigiKey Part Number | P71.5KDBTR-ND - Tape & Reel (TR) P71.5KDBCT-ND - Cut Tape (CT) P71.5KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB7152V |
Description | RES SMD 71.5KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 71.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB7152V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.24000 | RM2.40 |
| 25 | RM0.22360 | RM5.59 |
| 50 | RM0.21120 | RM10.56 |
| 100 | RM0.19940 | RM19.94 |
| 250 | RM0.18488 | RM46.22 |
| 500 | RM0.17486 | RM87.43 |
| 1,000 | RM0.16572 | RM165.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.15792 | RM789.60 |
| 10,000 | RM0.15097 | RM1,509.70 |
| 15,000 | RM0.14727 | RM2,209.05 |
| 25,000 | RM0.14298 | RM3,574.50 |
| 35,000 | RM0.14036 | RM4,912.60 |
| 50,000 | RM0.13776 | RM6,888.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

