680 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AED681V

DigiKey Part Number
P123776TR-ND - Tape & Reel (TR)
P123776CT-ND - Cut Tape (CT)
P123776DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AED681V
Description
RES SMD 680 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AED681V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,532
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.41400RM4.14
25RM0.34840RM8.71
50RM0.30660RM15.33
100RM0.27110RM27.11
250RM0.23232RM58.08
500RM0.20796RM103.98
1,000RM0.18723RM187.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.15328RM766.40
10,000RM0.14095RM1,409.50
15,000RM0.13461RM2,019.15
25,000RM0.12744RM3,186.00
35,000RM0.12317RM4,310.95
50,000RM0.11900RM5,950.00
60,000RM0.11700RM7,020.00
120,000RM0.11013RM13,215.60
125,000RM0.10976RM13,720.00
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700