
ERA-3APB243V | |
|---|---|
DigiKey Part Number | P24KAYTR-ND - Tape & Reel (TR) P24KAYCT-ND - Cut Tape (CT) P24KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3APB243V |
Description | RES SMD 24K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3APB243V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.78000 | RM7.80 |
| 25 | RM0.72480 | RM18.12 |
| 50 | RM0.68480 | RM34.24 |
| 100 | RM0.64690 | RM64.69 |
| 250 | RM0.60140 | RM150.35 |
| 500 | RM0.60070 | RM300.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.61514 | RM3,075.70 |
| 10,000 | RM0.47715 | RM4,771.50 |
| 15,000 | RM0.46947 | RM7,042.05 |
| 50,000 | RM0.46187 | RM23,093.50 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

