910 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3APB911V

DigiKey Part Number
P910AYTR-ND - Tape & Reel (TR)
P910AYCT-ND - Cut Tape (CT)
P910AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3APB911V
Description
RES SMD 910 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
910 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3APB911V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,593
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.78000RM7.80
25RM0.72480RM18.12
50RM0.68480RM34.24
100RM0.64690RM64.69
250RM0.60804RM152.01
500RM0.54206RM271.03
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.63409RM3,170.45
10,000RM0.46948RM4,694.80
15,000RM0.46187RM6,928.05
25,000RM0.45818RM11,454.50
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500