
ERA-3ARB153V | |
|---|---|
DigiKey Part Number | P15KBDTR-ND - Tape & Reel (TR) P15KBDCT-ND - Cut Tape (CT) P15KBDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARB153V |
Description | RES SMD 15K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARB153V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM1.14700 | RM11.47 |
| 25 | RM1.06520 | RM26.63 |
| 50 | RM1.00620 | RM50.31 |
| 100 | RM0.95110 | RM95.11 |
| 250 | RM0.88476 | RM221.19 |
| 500 | RM0.83992 | RM419.96 |
| 1,000 | RM0.79935 | RM799.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.77146 | RM3,857.30 |
| 10,000 | RM0.74201 | RM7,420.10 |
| 15,000 | RM0.72645 | RM10,896.75 |
| 25,000 | RM0.71564 | RM17,891.00 |
| 35,000 | RM0.68681 | RM24,038.35 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

