
ERA-3ARB363V | |
|---|---|
DigiKey Part Number | P36KBDTR-ND - Tape & Reel (TR) P36KBDCT-ND - Cut Tape (CT) P36KBDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARB363V |
Description | RES SMD 36K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARB363V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM1.30800 | RM13.08 |
| 25 | RM1.21360 | RM30.34 |
| 50 | RM1.14660 | RM57.33 |
| 100 | RM1.08390 | RM108.39 |
| 250 | RM1.00864 | RM252.16 |
| 500 | RM0.95750 | RM478.75 |
| 1,000 | RM0.91128 | RM911.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.82192 | RM4,109.60 |
| 10,000 | RM0.79055 | RM7,905.50 |
| 15,000 | RM0.77398 | RM11,609.70 |
| 25,000 | RM0.75484 | RM18,871.00 |
| 35,000 | RM0.74324 | RM26,013.40 |
| 50,000 | RM0.73175 | RM36,587.50 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

